ACM15DRKI-S13

Heilind Number:SULACM15DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRKI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRKI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRKI-S13

Detailed Description

The ACM15DRKI-S13 is a high-performance 2-row female PCB connector featuring a robust construction of PPS and Beryllium Copper, ensuring durability and reliable connectivity. With a current rating of 5A and a voltage resistance of up to 950VAC, this connector is suitable for demanding applications. Its threaded mount type and card extender termination method provide secure attachment to the PCB. The 30-position connector with a 3.96mm pitch and full bellow contact type guarantees efficient signal transmission. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in various environments. Its compact design, with a height of 10.95mm and width of 8.26mm, saves valuable space on the board. Gold-plated Beryllium Copper contacts and matte tin termination ensure excellent conductivity and corrosion resistance. Meeting stringent quality standards, this connector is perfect for high-reliability applications in aerospace, defense, and other industries.