| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM15DRKI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULACM15DRKI |
ACM15DRKI
| Heilind Number: | SULACM15DRKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM15DRKI |
| ECAD Model: |
Specifications
Detailed Description
Our ACM15DRKI connector features high-performance PPS and Beryllium Copper construction, ensuring optimal conductivity and durability. With a 5A amperage and 950VAC voltage rating, it guarantees reliable power transmission in demanding applications. This female connector, with a double-row design and threaded mount type, offers secure and stable PCB connections. Utilizing a thru-hole termination method and gold contact plating, it ensures efficient signal transfer. The 30-position connector with a pitch of 3.96mm and a straight orientation is ideal for board-to-board and card edge connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The ACM15DRKI is a versatile solution for high-reliability electronic systems.

