ACM15DRKN-S13

Heilind Number:SULACM15DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRKN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM15DRKN-S13

Detailed Description

Introducing the ACM15DRKN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 5A and voltage capability of 950VAC, it meets the needs of power-intensive systems. The female gender connector with 2 rows and 30 positions offers ample connectivity options. Its contact material, Beryllium Copper, and gold plating guarantee excellent signal transmission. The Full Bellow contact type and termination method via Card Extender ensure secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact height of 10.95mm and width of 8.26mm, it saves valuable board space. The Matte Tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the ACM15DRKN-S13 is a reliable and high-performance connector solution.