ACM15DRKN-S328

Heilind Number:SULACM15DRKN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRKN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRKN-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRKN-S328

Detailed Description

The ACM15DRKN-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable and efficient power delivery with a maximum 5A amperage and 950VAC voltage. With a gender specification of female and two rows of 30 positions each, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure and stable mounting. Gold-plated Beryllium Copper contacts and full bellow design ensure excellent signal integrity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact dimensions of 10.95mm height and 8.26mm width make it ideal for space-constrained applications. The matte tin termination plating enhances solderability. This connector, part of the ACM15DRKNS328 series, is a reliable choice for high-reliability electronic systems.