ACM15DRKN

Heilind Number:SULACM15DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRKN

Detailed Description

Introducing the ACM15DRKN, a high-performance female connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring two rows and a no-mounting design, it allows for easy installation on PCBs. The Thru Hole termination method ensures secure connectivity. Contact materials of Beryllium Copper with Gold plating guarantee optimal signal transfer. With a pitch of 3.96mm (.156 in) and a maximum voltage rating of 950 VAC, it meets stringent connectivity requirements. The Full Bellow contact type and straight orientation provide efficient signal transmission. Boasting 30 positions and a tail length of 5.72mm (.225 in), it accommodates multiple connections. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact height of 10.95mm (.431 in) and width of 8.26mm (.325 in), it offers space-efficient connectivity. Termination plating with Matte Tin ensures long-lasting performance. This connector belongs to the category of Board To Board PCB Connectors, Card Edge Connectors, and is ideal for various PCB applications. Trust in the ACM15DRKN for reliable and efficient connectivity in your projects.