ACM15DRKS-S13

Heilind Number:SULACM15DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRKS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRKS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRKS-S13

Detailed Description

Introducing the ACM15DRKS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 30 female contacts, this connector ensures reliable connectivity in complex circuit setups. The use of PPS and Beryllium Copper materials, along with gold plating, guarantees optimal signal transmission and durability. Operating at a voltage of 950VAC and with an amperage of 5A, it meets stringent power requirements. Featuring a side hole mount type and card extender termination method, installation is efficient and secure. The connector's full bellow contact type and straddle orientation further enhance its functionality. Rated for an operating temperature range of -65 to 150°C, it is suitable for harsh environments. With a compact size (10.95mm/.431in height, .325in/8.26mm width) and a tail length of 5.33mm (.21in), it offers versatility in PCB designs. The matte tin termination plating ensures compliance with RoHS regulations. Perfect for aerospace, defense, and industrial applications, the ACM15DRKS-S13 is a reliable solution for your connectivity needs.