ACM15DRKS

Heilind Number:SULACM15DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRKS

Detailed Description

Introducing the ACM15DRKS Board To Board PCB Connector, a high-performance component designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures durability and reliability in extreme environments. With a 5A amperage rating and a voltage capacity of 950VAC, it offers robust power delivery. The female connector, with two rows and a side hole mount type, allows for secure and efficient PCB connections. Utilizing Thru Hole termination with gold-plated Beryllium Copper contacts, it guarantees excellent conductivity. The straight orientation, 30 positions, and full bellow contact type further enhance its functionality. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for various industrial applications. Its compact size, measuring 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained designs. Trust the ACM15DRKS for superior performance in your PCB connectivity needs.