ACM15DRMD-S288

Heilind Number:SULACM15DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRMD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRMD-S288

Detailed Description

This ACM15DRMDS288 female board-to-board connector is designed for high-reliability applications, featuring PPS and Beryllium Copper construction with Gold plating for excellent conductivity and durability. With a pitch of 3.96mm (.156 inches) and 2 rows of 30 positions, it offers ample connectivity in a compact design. The connector, suitable for operating temperatures ranging from -65 to 150°C, ensures reliable performance even in extreme environments. Its clearance hole mount type and card extender termination method make installation easy and secure. The loop bellow contact type and straddle orientation further enhance its functionality. With a voltage rating of 950VAC and amperage of 3A, this connector is ideal for demanding electronic systems. The matte tin termination plating adds to its longevity. Overall, the ACM15DRMDS288 is a top choice for applications requiring robust and high-performance board-to-board connections.