ACM15DRMD-S328

Heilind Number:SULACM15DRMD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRMD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRMD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRMD-S328

Detailed Description

The ACM15DRMD-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a maximum amperage of 3A and a voltage rating of 950VAC, it provides secure power transmission. The female gender, two rows, and wire wrap termination method make it easy to install. Gold-plated Beryllium Copper contacts offer excellent conductivity and durability. The 3.96mm pitch and straight orientation allow for efficient PCB connections. With 30 positions and a tail length of 14.22mm, it accommodates multiple connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Matte Tin termination plating ensures long-term reliability. Certified for high reliability, the ACM15DRMDS328 is the perfect choice for critical applications.