ACM15DRMD-S664

Heilind Number:SULACM15DRMD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRMD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRMD-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRMD-S664

Detailed Description

Introducing the ACM15DRMD-S664, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 inches), offering reliable connectivity in tight spaces. Constructed with PPS and Beryllium Copper, it ensures durability and efficient signal transmission. The contact material is plated with gold, guaranteeing optimal conductivity even in high-voltage environments, with a maximum rating of 950 VAC. Its wire wrap termination method and loop bellow contact type provide secure and stable connections, suitable for industrial settings. With 30 positions and a tail length of 14.22mm (.56 inches), this connector accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for harsh operating conditions. Matte tin termination plating enhances its longevity, while the compact dimensions of .61 inches in height and .47 inches in width make it space-efficient. Whether in aerospace, telecommunications, or other industries, the ACM15DRMDS664 offers reliable performance, meeting the highest standards of quality and durability.