ACM15DRMH-S288

Heilind Number:SULACM15DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRMH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRMH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRMH-S288

Detailed Description

Featuring a robust construction of PPS & Beryllium Copper, ACM15DRMH-S288 is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 950VAC, it ensures reliable power transmission. This connector, with two rows and 30 positions, offers ample connectivity options. The contact material is plated with gold for optimal signal transfer, while the termination method is via card extender for secure attachment. Its loop bellow contact type and straddle orientation further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Matte Tin termination plating adds durability, ensuring a long lifespan. Perfect for board-to-board and card edge connections, the ACM15DRMH-S288 is a reliable choice for your connectivity needs.