ACM15DRMH

Heilind Number:SULACM15DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRMH

Detailed Description

The ACM15DRMH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 30 female contacts, it ensures reliable connectivity in electronic systems. The contact material is beryllium copper with gold plating, offering excellent conductivity and corrosion resistance. Featuring a loop bellow contact type and straight orientation, this connector is ideal for wire wrap termination. It has a voltage rating of 950VAC and can handle an amperage of 3A, making it suitable for power and signal transmission. With a wide operating temperature range of -65 to 150°C, it is reliable even in harsh environments. The connector's compact design, with a height of .61 inches (15.49mm) and width of .37 inches (9.4mm), saves space on the PCB. The termination plating is matte tin for added durability. The ACM15DRMH is RoHS compliant and meets industry standards for quality and performance.