ACM15DRMI-S288

Heilind Number:SULACM15DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRMI-S288

Detailed Description

Introducing the ACM15DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female gender, two rows, and threaded mount type facilitate secure and stable connections. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it ensures optimal signal integrity. The 30-position connector with Loop Bellow contact type and straddle orientation offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial applications. The Matte Tin termination plating and compact dimensions of 9.4mm width and 15.49mm height make it easy to integrate into designs. With its high-reliability design, the ACM15DRMI-S288 is the perfect choice for mission-critical systems.