ACM15DRMN-S288

Heilind Number:SULACM15DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM15DRMN-S288

Detailed Description

Introducing the ACM15DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable signal transmission. Featuring a two-row, 30-position female design with a pitch of 3.96mm, it offers versatile connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for use in a wide range of environments. Its card extender termination method and straddle orientation make installation easy. With a matte tin termination plating, it meets industry standards for quality and performance. The ACM15DRMNS288 is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.