ACM15DRMN

Heilind Number:SULACM15DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRMN

Detailed Description

ACM15DRMN is a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability. With an amperage rating of 3A and a voltage capacity of 950VAC, it offers excellent power transmission capabilities. The female gender, two rows, and wire wrap termination method make it versatile for various connectivity needs. Gold-plated Beryllium Copper contacts guarantee optimal signal conductivity. Its straight orientation, 30 positions, and Loop Bellow contact type provide seamless integration. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The Matte Tin termination plating enhances its longevity. Ideal for board-to-board PCB and card edge connections, this connector (ACM15DRMN) is a reliable solution for critical electronic systems.