ACM15DRMS-S288

Heilind Number:SULACM15DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRMS-S288

Detailed Description

Featuring PPS and Beryllium Copper construction, our SKU ACM15DRMS-S288 is a high-performance female connector with an amperage rating of 3A. Designed for optimal connectivity, it boasts 2 rows and a side hole mount type, making it suitable for various applications. The termination method is through a Card Extender, ensuring secure and reliable contacts. Contact materials of Beryllium Copper with Gold plating guarantee excellent conductivity and durability. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector offers efficient power transmission. The contact type is Loop Bellow, and it is oriented for straddle mounting with 30 positions. Its tail length of 13.84mm (.545 in) allows for easy installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. With a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it is compact yet high-performing. Termination plating in Matte Tin ensures longevity. Categorized under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is ideal for various electronic connectivity needs. Its reliable performance and durable construction make it a must-have component in your setup. (Character count: 1022)