ACM15DRMS

Heilind Number:SULACM15DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRMS

Detailed Description

PPS & Beryllium Copper; .0 Female Board-to-Board PCB Connector, ACM15DRMS, offers reliable connectivity in demanding environments. With a 3A amperage rating and 950VAC voltage capability, it ensures efficient power transmission. Featuring two rows of 30 Loop Bellow contacts plated with gold, it guarantees high conductivity and corrosion resistance. The side hole mount type and wire wrap termination method facilitate secure installation. Constructed with a rugged design and operating temperature range of -65 to 150°C, it is suitable for industrial applications. The connector's compact dimensions of 15.49mm height and 9.4mm width make it space-efficient on PCBs. With matte tin termination plating for durability, it complies with high-reliability standards. Ideal for aerospace, defense, and telecommunications, the ACM15DRMS connector is a dependable solution for mission-critical systems.