ACM15DRMT-S664

Heilind Number:SULACM15DRMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRMT-S664
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM15DRMT-S664

Detailed Description

Introducing the ACM15DRMTS664, a high-performance female PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows with 30 positions, this threaded mount connector ensures secure and reliable connections on your circuit boards. Engineered with PPS and Beryllium Copper, it offers exceptional durability and conductivity, while the gold contact plating guarantees optimal signal transmission. The termination method of wire wrap and the loop bellow contact type further enhance its versatility. Operating in a wide temperature range from -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for various industrial environments. RoHS compliant and with termination plating in matte tin, it meets stringent regulatory standards. Upgrade your connectivity solutions with the ACM15DRMTS664, ideal for hi-rel applications in aerospace, defense, and beyond.