ACM15DRMT

Heilind Number:SULACM15DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRMT

Detailed Description

Introducing the ACM15DRMT, a high-performance board-to-board PCB connector designed for exceptional reliability in demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures robust connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 950 VAC, it offers efficient power transmission. The gold-plated contact surfaces guarantee low contact resistance and high durability. Its threaded mounting and wire wrap termination method provide secure and dependable installation. With two rows of 30 female contacts in a straight orientation, it enables versatile connectivity options. Operating reliably in a wide temperature range from -65 to 150 °C, this connector is suitable for use in harsh conditions. RoHS compliant and with matte tin termination plating, it meets environmental standards. Ideal for high-reliability applications in aerospace, defense, and telecommunications, the ACM15DRMT is the perfect choice for your connectivity needs.