ACM15DRMZ-S664

Heilind Number:SULACM15DRMZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRMZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRMZ-S664
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM15DRMZ-S664

Detailed Description

Introducing the ACM15DRMZ-S664, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it meets stringent power transmission requirements. The female gender, 2 rows, and side hole mount type offer versatile installation options. Utilizing wire wrap termination and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. The 3.96mm pitch and 30 positions accommodate complex circuit layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, it's perfect for aerospace, defense, and industrial applications. Measuring 15.49mm in height and 11.94mm in width, it's compact yet efficient. Trust the ACM15DRMZ-S664 for unparalleled performance in your PCB connectivity needs.