ACM15DRSD-S288

Heilind Number:SULACM15DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRSD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM15DRSD-S288

Detailed Description

Introducing the ACM15DRSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and beryllium copper, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, two rows, and straddle orientation make it versatile for various PCB layouts. Gold-plated contacts on the loop bellow design offer superior conductivity. The termination method of card extender with matte tin plating guarantees secure and stable connections. With 30 positions and a pitch of 3.96mm, it allows for efficient data transfer. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for industrial and aerospace applications. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves valuable PCB space. Trust the ACM15DRSD-S288 for high-reliability board-to-board connections in your designs.