ACM15DRSD-S328

Heilind Number:SULACM15DRSD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRSD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRSD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRSD-S328

Detailed Description

The ACM15DRSD-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring contact pins made from PPS and Beryllium Copper with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for use in a wide range of electronic devices. The connector has a compact design with two rows of 30 positions each, allowing for efficient PCB connectivity. Its straight orientation and clearance hole mount type make it easy to install on circuit boards. Operating within a temperature range of -65 to 150°C, it is ideal for both standard and harsh environments. The connector's Matte Tin termination plating offers excellent corrosion resistance. Overall, the ACM15DRSDS328 is a top choice for engineers seeking a reliable and durable board-to-board connector solution.