ACM15DRSD-S664

Heilind Number:SULACM15DRSD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRSD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRSD-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRSD-S664

Detailed Description

Featuring a durable construction of PPS and Beryllium Copper, SKU ACM15DRSD-S664 is a high-performance female connector designed for demanding applications. With two rows and a 3A amperage rating, this connector ensures reliable power transmission. The Clearance Hole mount type and Thru Hole termination method make installation easy. Its Beryllium Copper contacts with Gold plating offer excellent conductivity and durability. Operating at voltages up to 950VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. With a straight orientation, 30 positions, and a tail length of 4.83mm, it provides secure and stable connections on PCBs. Matte Tin termination plating enhances its longevity, making it ideal for hi-rel applications in industries like aerospace and defense. The ACM15DRSDS664 is a reliable solution for board-to-board and card edge connections, meeting stringent quality standards.