ACM15DRSD

Heilind Number:SULACM15DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRSD

Detailed Description

Introducing the ACM15DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a dual-row configuration and 30 positions, it offers ample connectivity options. The gold-plated contacts and clearance hole mount type guarantee optimal signal transmission. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial settings. The straight orientation and loop bellow contact type facilitate easy installation. With a termination method of thru hole and termination plating of matte tin, this connector ensures secure and durable connections. Trust the ACM15DRSD for your critical PCB interconnect needs.