ACM15DRSH-S288

Heilind Number:SULACM15DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRSH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRSH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRSH-S288

Detailed Description

Introducing the ACM15DRSH-S288, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity with a low 3A amperage rating. Its female gender and two-row design accommodate various connection needs, while the clearance hole mount type and card extender termination method offer seamless installation. The contact materials of Beryllium Copper with Gold plating guarantee optimal signal transmission, even at high voltages of up to 950VAC. With a pitch of 3.96mm and a contact type of Loop Bellow, this connector provides precise and secure connections. Its straddle orientation and 30 positions make it versatile for diverse PCB layouts. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 150°C. The connector's compact size of 15.49mm in height and 9.4mm in width, along with a termination plating of Matte Tin, ensure space-saving and durable performance. Ideal for aerospace, defense, and industrial applications, the ACM15DRSH-S288 is a top choice for demanding connectivity requirements.