ACM15DRSH

Heilind Number:SULACM15DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRSH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM15DRSH

Detailed Description

Introducing the ACM15DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 30 female contacts, this connector ensures reliable connectivity in your electronic systems. Crafted with precision, it features PPS and Beryllium Copper construction with gold contact plating, guaranteeing excellent conductivity and durability. The loop bellow contact type and straight orientation offer easy installation onto PCBs through clearance holes. Operable in a wide temperature range from -65 to 150°C, and with a voltage rating of 950 VAC, it is suitable for diverse environments. The matte tin termination plating adds further protection against corrosion. Meet your connectivity needs with the ACM15DRSH, a vital component for robust and efficient electronic designs.