ACM15DRSI-S288

Heilind Number:SULACM15DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRSI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRSI-S288

Detailed Description

Introducing the ACM15DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 30 female contacts, this connector ensures reliable connectivity in your electronic systems. Crafted with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact material is plated with gold for optimal signal transmission, while the termination method of Card Extender allows for easy installation. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for a wide range of environments. Its straddle orientation and threaded mount type make it versatile for various PCB configurations. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution. Trust in the ACM15DRSIS288 for your connectivity needs, where performance meets reliability.