ACM15DRSI

Heilind Number:SULACM15DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRSI

Detailed Description

Introducing the ACM15DRSI, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features two rows for secure connectivity, with a threaded mount type ensuring stability. Crafted from PPS and Beryllium Copper, it guarantees durability and reliability even in harsh environments. The contact material is plated with gold for optimal conductivity, while the termination method of Thru Hole installation provides easy and secure attachment. With a contact type of Loop Bellow and a pitch of 3.96mm, it offers precise and efficient connections. Operating at a voltage of 950VAC and an extended temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for space-saving installation. The ACM15DRSI is the perfect solution for your connectivity needs, delivering high performance and durability in one compact package.