ACM15DRSN-S288

Heilind Number:SULACM15DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRSN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM15DRSN-S288

Detailed Description

The ACM15DRSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950 VAC, it is suitable for power and signal transmission. The female connector has two rows of contacts with a pitch of 3.96mm (.156 in), offering 30 positions for efficient PCB connections. The termination method is through a card extender, and the contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in various industries. Its compact design, with a height of 15.49mm and width of 9.4mm (.37 in), allows for space-saving installation. The termination plating is Matte Tin, ensuring durability and longevity. Whether in aerospace, military, or industrial applications, the ACM15DRSN-S288 connector delivers high reliability and performance.