ACM15DRSN-S328

Heilind Number:SULACM15DRSN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRSN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRSN-S328
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM15DRSN-S328

Detailed Description

Introducing the ACM15DRSN-S328, a high-performance board-to-board PCB connector designed for maximum reliability in demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a current rating of 3A and a voltage rating of 950 VAC, it ensures efficient power transmission. The female gender, with two rows of contacts, allows for seamless integration into your PCB layout. The termination method is through-hole, with gold-plated Beryllium Copper contacts for optimal signal transfer. With a pitch of 3.96mm, it provides precise connectivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and 30 positions offer versatility in design. The connector's compact size, with dimensions of 15.49mm in height and 9.4mm in width, saves valuable board space. With termination plating in matte tin, it ensures secure solder connections. Ideal for hi-rel applications, the ACM15DRSNS328 is a reliable choice for your connectivity needs.