| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM15DRSN-S664 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 11.94 mm, .47 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.125 in |
| SKU: | SULACM15DRSN-S664 |
ACM15DRSN-S664
| Heilind Number: | SULACM15DRSN-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM15DRSN-S664 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM15DRSNS664, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and conductivity. With a contact plating of gold and termination plating of matte tin, it guarantees reliable signal transmission even in harsh environments. The female gender and loop bellow contact type provide secure connections, while the straight orientation and 30 positions offer versatile usage. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950 VAC, it is suitable for various industrial settings. With a pitch of 3.96mm and a tail length of 4.83mm, it enables efficient PCB connectivity. Trust the ACM15DRSNS664 for efficient and durable board-to-board connections in your projects.

