ACM15DRSN

Heilind Number:SULACM15DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRSN

Detailed Description

Introducing the ACM15DRSN, a high-performance PCB connector designed for demanding applications. Engineered with precision, this female connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a contact plating of Gold and termination plating of Matte Tin, it guarantees optimal signal transmission and corrosion resistance. The straight orientation, two rows, and 30 positions offer versatile connectivity options. Operating at a wide temperature range of -65 to 150°C and with a maximum voltage of 950 VAC, it is suitable for various environments. The Loop Bellow contact type and Thru Hole termination method provide secure and stable connections. Measuring at .61 inches in height and 9.4mm in width, it fits seamlessly on the board. Whether it's for industrial machinery, aerospace systems, or telecommunications equipment, the ACM15DRSN is the ultimate choice for high-reliability board-to-board connections.