ACM15DRST-S288

Heilind Number:SULACM15DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM15DRST-S288

Detailed Description

Introducing the ACM15DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the power requirements of industrial systems. The female gender, two rows, and threaded mount type make it versatile for various installations. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. The loop bellow contact type and straddle orientation further enhance its durability and signal integrity. With 30 positions and a pitch of 3.96mm (.156 in), it offers ample connectivity options for PCBs. Operating flawlessly in temperatures ranging from -65 to 150 °C, it is suitable for extreme conditions. The matte tin termination plating ensures solderability and RoHS compliance. With a compact size of 9.4mm (.37 in) width and 15.49mm (.61 in) height, it saves space on the PCB. Whether in aerospace, defense, or industrial applications, the ACM15DRSTS288 is the perfect choice for high-reliability connectivity needs.