ACM15DRST

Heilind Number:SULACM15DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRST

Detailed Description

Introducing our ACM15DRST, a high-performance Board To Board PCB Connector designed for demanding applications. Crafted with precision and quality in mind, this connector features a durable construction of PPS and Beryllium Copper, ensuring reliable connectivity. With a current rating of 3A and voltage capability of 950VAC, it guarantees efficient power transmission. The female gender, threaded mount type, and thru-hole termination method make installation a breeze. Its gold-plated Beryllium Copper contacts offer superior conductivity, while the loop bellow contact type enhances signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. With 30 positions and a pitch of 3.96mm, it provides ample connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the reliability and performance of our ACM15DRST connector for all your connectivity needs.