ACM15DRSZ-S664

Heilind Number:SULACM15DRSZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRSZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRSZ-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRSZ-S664

Detailed Description

Introducing the ACM15DRSZ-S664, a female PCB connector designed for high-reliability applications. Crafted with PPS and Beryllium Copper, this connector ensures robust performance. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and durability. Featuring a side hole mount type and a straight orientation, it offers easy installation onto PCBs. The loop bellow contact type and thru-hole termination method further enhance its reliability. With a pitch of 3.96mm and a voltage rating of 950VAC, it suits a wide range of electronic systems. Operating seamlessly in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. With 30 positions and a tail length of 4.83mm, it provides ample connectivity options. This connector, part of the Board To Board PCB Connectors category, is a top choice for demanding industrial and electronic applications.