ACM15DRTH-S13

Heilind Number:SULACM15DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRTH-S13

Detailed Description

Introducing the ACM15DRTH-S13 Board To Board PCB Connector, specifically engineered for high-performance applications. Crafted with PPS and Beryllium Copper materials, this connector ensures unparalleled durability and conductivity. Featuring a dual-row design with 30 female contacts, it offers seamless connectivity in complex circuit setups. The contact plating of Gold guarantees optimal signal transmission, while the termination plating of Matte Tin enhances soldering reliability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, this connector is ideal for demanding environments. Its clearance hole mount type and card extender termination method provide easy installation on PCBs. The full bellow contact type and straddle orientation further enhance signal integrity. Measuring 10.95 mm in height and .325 in width, with a pitch of 3.96 mm, it ensures compatibility with standard PCB layouts. Trust the ACM15DRTHS13 for robust and efficient board-to-board connections in your critical electronic systems.