ACM15DRTH

Heilind Number:SULACM15DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRTH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRTH

Detailed Description

Introducing the ACM15DRTH, a high-performance female connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability. Featuring a 5A amperage rating and 950VAC voltage capability, it is suitable for high-power transmission. The two rows of contacts, with a pitch of 3.96mm, offer secure connectivity. The Thru Hole termination method and Clearance Hole mount type make installation easy. Gold-plated Beryllium Copper contacts guarantee excellent conductivity. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. With 30 positions and a straight orientation, it provides versatile connectivity options. The Matte Tin termination plating enhances durability. Perfect for board-to-board and card edge connections, the ACM15DRTH is a top choice for reliable PCB connectivity.