ACM15DRTI-S13

Heilind Number:SULACM15DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRTI-S13

Detailed Description

Introducing the ACM15DRTI-S13, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female, two-row design with a threaded mount type and card extender termination method offers secure and stable connections. The 30 gold-plated contacts, made of Beryllium Copper, guarantee excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a tail length of 3.1mm, it allows for efficient PCB mating. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. The ACM15DRTIS13 is a reliable solution for your high-reliability connectivity needs.