ACM15DRTI

Heilind Number:SULACM15DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRTI

Detailed Description

Introducing the ACM15DRTI, a high-performance connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 30 female contacts, this connector offers reliable connectivity in any situation. Featuring PPS and Beryllium Copper construction, it ensures durability and high conductivity. The contact material is Gold plated, while the termination method is Thru Hole, guaranteeing secure and stable connections. Operating at a voltage of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), makes it ideal for space-constrained applications. Whether used in Board To Board PCB or Card Edge connectors, the ACM15DRTI delivers superior performance. Trust in its quality and reliability for your connectivity needs.