ACM15DRTN-S13

Heilind Number:SULACM15DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRTN-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM15DRTN-S13

Detailed Description

SKU ACM15DRTN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the most challenging environments. With a low amperage rating of 5A and a high voltage tolerance of 950VAC, it is suitable for a wide range of electronic devices. The female connector has two rows with 30 positions, ideal for complex circuitry. The termination method is via card extender, with contact materials of Beryllium Copper and gold plating for optimal signal transmission. Its full bellow contact type and straddle orientation offer secure and stable connections. Operating in a wide temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. With a compact size and no mounting required, it is easy to integrate into PCB designs. The matte tin termination plating ensures durability and longevity. Overall, the ACM15DRTNS13 is a versatile and high-reliability solution for your connectivity needs.