| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM15DRTS-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .122 in, 3.1 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULACM15DRTS-S13 |
ACM15DRTS-S13
| Heilind Number: | SULACM15DRTS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM15DRTS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM15DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector boasts a 2-row configuration with a 3.96mm pitch, accommodating 30 positions. Its Side Hole mount type and Card Extender termination method ensure secure and reliable connectivity. The contact material is Gold-plated Beryllium Copper, offering excellent conductivity and durability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial systems, the ACM15DRTSS13 guarantees high performance and longevity.

