ACM15DRTS

Heilind Number:SULACM15DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRTS

Detailed Description

Introducing the ACM15DRTS, a high-performance board-to-board PCB connector perfect for demanding applications. Crafted from PPS and Beryllium Copper, this connector offers unparalleled durability and reliability. With a contact material of Beryllium Copper and contact plating of Gold, it ensures optimal conductivity even in harsh environments. Featuring a 2-row design and a side hole mount type, it allows for easy and secure installation. The termination method of Thru Hole and contact type of Full Bellow further enhance its stability. With an amperage rating of 5A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. Operating within a wide temperature range of -65 to 150°C, it guarantees performance in extreme conditions. The connector's compact design, with dimensions of 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained setups. Overall, the ACM15DRTS is the ultimate solution for efficient and durable board-to-board connections in any application.