| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM15DRUH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULACM15DRUH |
ACM15DRUH
| Heilind Number: | SULACM15DRUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM15DRUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ACM15DRUH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 30 female contacts, each constructed from durable PPS and Beryllium Copper, ensuring reliable conductivity. The termination method is through-hole with a clearance hole mount type, facilitating easy installation on PCBs. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for use in harsh environments. The gold-plated contacts offer excellent corrosion resistance, while the full bellow contact type ensures stable connections. Measuring 10.95 mm in height and 8.26 mm in width, this connector is compact yet robust. Trust in the ACM15DRUH for secure and efficient board-to-board connections in your electronic systems.

