ACM15DRUS

Heilind Number:SULACM15DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRUS

Detailed Description

The ACM15DRUS is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in extreme conditions with an operating temperature range of -65 to 150 °C. This connector offers 30 positions in a 2-row configuration, with a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC. The termination method is through-hole, with a side-hole mount type for secure attachment. Contacts are made of Beryllium Copper and plated with gold for optimal conductivity. The full bellow contact type and straight orientation further enhance signal integrity. With a tail length of 5.72mm (.225 in) and compact dimensions (connector height: 10.95mm (.431 in), connector width: 8.26mm), it provides efficient connectivity in limited spaces. The termination plating is matte tin, meeting industry standards for performance and durability. Ideal for hi-rel applications, this connector is a reliable choice for mission-critical systems.