ACM15DRXH

Heilind Number:SULACM15DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRXH
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM15DRXH

Detailed Description

The ACM15DRXH is a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable connectivity. With a current rating of 5A and a voltage capacity of 950VAC, this connector is suitable for high-power circuits. Its two rows of contacts, arranged in a 3.96mm pitch, provide 30 positions for secure PCB mounting. The gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. With a straight orientation and thru-hole termination method, installation is efficient and secure. Operating in a wide temperature range from -65 to 150°C, it guarantees performance in harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCB layouts. Its matte tin termination plating ensures compatibility with lead-free soldering processes. Classified under hi-rel connectors, the ACM15DRXH is a top choice for aerospace, military, and industrial applications where reliability is paramount. Elevate your PCB designs with this premium connector, offering exceptional quality and performance.