ACM15DRXI

Heilind Number:SULACM15DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRXI

Detailed Description

Introducing the ACM15DRXI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 30 positions, ensuring secure and reliable connections. Its threaded mount type and thru-hole termination method guarantee robust attachment to circuit boards. Crafted with PPS and Beryllium Copper materials, it offers exceptional durability and conductivity. The contact material is plated with gold for optimal signal transmission, while the full bellow contact type enhances stability. With a voltage rating of 950 VAC and an operating temperature range from -65 to 150°C, this connector is suitable for even the harshest environments. Measuring 10.95mm in height and 8.26mm in width, it provides a compact yet efficient solution for your connectivity needs. Trust the ACM15DRXI for seamless and high-quality board-to-board connections in aerospace, defense, and other hi-rel industries.