ACM15DRXN

Heilind Number:SULACM15DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRXN

Detailed Description

This ACM15DRXN connector is a vital component for high-reliability board-to-board and card edge connections in electronic systems. Featuring PPS and Beryllium Copper construction, it ensures durability and optimal performance in demanding environments. With a 5A amperage rating and 950VAC voltage, it guarantees safe and efficient power transmission. The female connector with two rows and 30 positions offers versatile connectivity options. Its straight orientation and thru-hole termination method facilitate easy installation on PCBs. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. With a pitch of 3.96mm and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Designed with a full bellow contact type and matte tin termination plating, it meets stringent industry standards for reliability and performance. The compact size, with dimensions of 10.95mm in height and 8.26mm in width, allows for efficient PCB layout. Overall, the ACM15DRXN connector is a top choice for critical electronic connections where quality and durability are paramount.