ACM15DRYH-S13

Heilind Number:SULACM15DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRYH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRYH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRYH-S13

Detailed Description

Introducing ACM15DRYH-S13, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures reliable power transmission with an amperage rating of 5A and a voltage capacity of 950 VAC. Featuring a female gender, 2 rows, and a clearance hole mount type, it offers easy installation on PCBs. The termination method of Card Extender, contact plating of Gold, and contact type of Full Bellow guarantee efficient signal transfer. With 30 positions and a pitch of 3.96mm, it accommodates multiple connections with precision. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained installations. Trust in the ACM15DRYHS13 for seamless and durable PCB connections in your projects.