ACM15DRYH

Heilind Number:SULACM15DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRYH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRYH

Detailed Description

Introducing the ACM15DRYH, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust durability and reliable signal transmission. Featuring a female gender with two rows of contacts, it offers a secure and efficient connection. The clearance hole mount type and through-hole termination method make installation a breeze. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC, it is suitable for high-power applications. The full bellow contact type and straight orientation further enhance its versatility. Boasting 30 positions and a tail length of 10.8mm (.425 in), it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in harsh environments. With a compact design measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it is ideal for space-constrained installations. The matte tin termination plating ensures long-term performance. Part of the Hi-Rel category, the ACM15DRYH is the perfect choice for aerospace, defense, and other mission-critical applications.