ACM15DRYI

Heilind Number:SULACM15DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRYI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM15DRYI

Detailed Description

Introducing the ACM15DRYI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a contact material of Beryllium Copper and gold contact plating, it offers excellent conductivity and corrosion resistance. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating at an impressive 950 VAC voltage and with an amperage rating of 5A, it can handle high-power requirements with ease. Its 2-row, 30-position design with a 3.96mm pitch suits various connectivity needs. The full bellow contact type and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 150°C, this connector is suitable for extreme environments. Its compact size, measuring 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained applications. The 10.8mm tail length allows for easy and efficient connections. Featuring matte tin termination plating, it complies with industry standards for reliability. The ACM15DRYI is the perfect solution for high-reliability electronic systems, offering exceptional performance in mission-critical operations.